
CDZVT2R12B | |
|---|---|
DigiKey Part Number | CDZVT2R12BTR-ND - Tape & Reel (TR) CDZVT2R12BCT-ND - Cut Tape (CT) CDZVT2R12BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R12B |
Description | DIODE ZENER 12V 100MW VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 100 mW Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZVT2R12B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.89400 | kr.8.94 |
| 100 | kr.0.41800 | kr.41.80 |
| 500 | kr.0.36652 | kr.183.26 |
| 1.000 | kr.0.23148 | kr.231.48 |
| 2.000 | kr.0.22505 | kr.450.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.18647 | kr.1,491.76 |
| 16.000 | kr.0.18577 | kr.2,972.32 |
| 24.000 | kr.0.18274 | kr.4,385.76 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |


