Similar
Similar

CDZT2RA3.9B | |
|---|---|
DigiKey Part Number | 846-CDZT2RA3.9BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDZT2RA3.9B |
Description | DIODE ZENER 3.9V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 100 mW ±3.46% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZT2RA3.9B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.46% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.51283 | kr.4,102.64 |
| 16.000 | kr.0.46935 | kr.7,509.60 |
| 24.000 | kr.0.44719 | kr.10,732.56 |
| 40.000 | kr.0.42228 | kr.16,891.20 |
| 56.000 | kr.0.40753 | kr.22,821.68 |
| 80.000 | kr.0.39320 | kr.31,456.00 |
| Unit Price without VAT: | kr.0.51283 |
|---|---|
| Unit Price with VAT: | kr.0.64104 |



