Similar

CDZT2R9.1B | |
|---|---|
DigiKey Part Number | CDZT2R9.1B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDZT2R9.1B |
Description | DIODE ZENER 9.1V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 100 mW ±2% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.55636 | kr.4,450.88 |
| 16.000 | kr.0.50992 | kr.8,158.72 |
| 24.000 | kr.0.48625 | kr.11,670.00 |
| 40.000 | kr.0.45965 | kr.18,386.00 |
| 56.000 | kr.0.44391 | kr.24,858.96 |
| 80.000 | kr.0.42860 | kr.34,288.00 |
| Unit Price without VAT: | kr.0.55636 |
|---|---|
| Unit Price with VAT: | kr.0.69545 |


