
CDZT2R6.2B | |
|---|---|
DigiKey Part Number | CDZT2R6.2BTR-ND - Tape & Reel (TR) CDZT2R6.2BCT-ND - Cut Tape (CT) CDZT2R6.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZT2R6.2B |
Description | DIODE ZENER 6.2V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 100 mW ±2% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZT2R6.2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.79400 | kr.17.94 |
| 100 | kr.1.13300 | kr.113.30 |
| 500 | kr.0.84734 | kr.423.67 |
| 1.000 | kr.0.75501 | kr.755.01 |
| 2.000 | kr.0.67715 | kr.1,354.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.55636 | kr.4,450.88 |
| 16.000 | kr.0.50992 | kr.8,158.72 |
| 24.000 | kr.0.48625 | kr.11,670.00 |
| 40.000 | kr.0.45965 | kr.18,386.00 |
| 56.000 | kr.0.44391 | kr.24,858.96 |
| 80.000 | kr.0.42860 | kr.34,288.00 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

