
CDZT2R12B | |
---|---|
DigiKey Part Number | 846-CDZT2R12BTR-ND - Tape & Reel (TR) 846-CDZT2R12BCT-ND - Cut Tape (CT) 846-CDZT2R12BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZT2R12B |
Description | DIODE ZENER 12V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 100 mW ±2% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.88000 | kr.2.88 |
10 | kr.1.78600 | kr.17.86 |
100 | kr.1.12770 | kr.112.77 |
500 | kr.0.84340 | kr.421.70 |
1.000 | kr.0.75149 | kr.751.49 |
2.000 | kr.0.67399 | kr.1,347.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | kr.0.55377 | kr.4,430.16 |
16.000 | kr.0.50754 | kr.8,120.64 |
24.000 | kr.0.48398 | kr.11,615.52 |
40.000 | kr.0.45751 | kr.18,300.40 |
56.000 | kr.0.44184 | kr.24,743.04 |
80.000 | kr.0.42660 | kr.34,128.00 |
Unit Price without VAT: | kr.2.88000 |
---|---|
Unit Price with VAT: | kr.3.60000 |