Zener Diode 12 V 100 mW ±2% Surface Mount VMN2 (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDZT2R12B

DigiKey Part Number
846-CDZT2R12BTR-ND - Tape & Reel (TR)
846-CDZT2R12BCT-ND - Cut Tape (CT)
846-CDZT2R12BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDZT2R12B
Description
DIODE ZENER 12V 100MW VMN2
Customer Reference
Detailed Description
Zener Diode 12 V 100 mW ±2% Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
100 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VMN2 (SOD-923)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.179
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.15000kr.3.15
10kr.1.93500kr.19.35
100kr.1.22360kr.122.36
500kr.0.91524kr.457.62
1.000kr.0.81539kr.815.39
2.000kr.0.73132kr.1,462.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.55636kr.4,450.88
16.000kr.0.50992kr.8,158.72
24.000kr.0.48625kr.11,670.00
40.000kr.0.45965kr.18,386.00
56.000kr.0.44391kr.24,858.96
80.000kr.0.42860kr.34,288.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.15000
Unit Price with VAT:kr.3.93750