Similar

BZX84C15VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84C15VLFHT116TR-ND - Tape & Reel (TR) BZX84C15VLFHT116CT-ND - Cut Tape (CT) BZX84C15VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15VLFHT116 |
Description | DIODE ZENER 14.7V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 14.7 V 250 mW ±6.12% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C15VLFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.12% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18602 | kr.558.06 |
| 6.000 | kr.0.16526 | kr.991.56 |
| 9.000 | kr.0.15466 | kr.1,391.94 |
| 15.000 | kr.0.14273 | kr.2,140.95 |
| 21.000 | kr.0.13565 | kr.2,848.65 |
| 30.000 | kr.0.12877 | kr.3,863.10 |
| 75.000 | kr.0.11365 | kr.8,523.75 |
| 150.000 | kr.0.10430 | kr.15,645.00 |
| 300.000 | kr.0.09644 | kr.28,932.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |








