
CDZFHT2RA9.1B | |
|---|---|
DigiKey Part Number | CDZFHT2RA9.1BTR-ND - Tape & Reel (TR) CDZFHT2RA9.1BCT-ND - Cut Tape (CT) CDZFHT2RA9.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA9.1B |
Description | DIODE ZENER 9.04V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 9.04 V 100 mW ±2.1% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZFHT2RA9.1B Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.1% | Supplier Device Package VMN2 (SOD-923) |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.68236 | kr.5,458.88 |
| 16.000 | kr.0.67369 | kr.10,779.04 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

