
CDZFHT2RA6.8B | |
|---|---|
DigiKey Part Number | CDZFHT2RA6.8BTR-ND - Tape & Reel (TR) CDZFHT2RA6.8BCT-ND - Cut Tape (CT) CDZFHT2RA6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA6.8B |
Description | DIODE ZENER 6.79V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 6.79 V 100 mW ±2.06% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZFHT2RA6.8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.06% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.74300 | kr.17.43 |
| 100 | kr.1.17670 | kr.117.67 |
| 500 | kr.0.91306 | kr.456.53 |
| 1.000 | kr.0.75231 | kr.752.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.69205 | kr.5,536.40 |
| 16.000 | kr.0.63671 | kr.10,187.36 |
| 24.000 | kr.0.60851 | kr.14,604.24 |
| 40.000 | kr.0.57683 | kr.23,073.20 |
| 56.000 | kr.0.55808 | kr.31,252.48 |
| 80.000 | kr.0.55459 | kr.44,367.20 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

