Zener Diode 4.65 V 100 mW ±2.15% Surface Mount VMN2 (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDZFHT2RA4.7B

DigiKey Part Number
CDZFHT2RA4.7BTR-ND - Tape & Reel (TR)
CDZFHT2RA4.7BCT-ND - Cut Tape (CT)
CDZFHT2RA4.7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDZFHT2RA4.7B
Description
DIODE ZENER 4.65V 100MW VMN2
Customer Reference
Detailed Description
Zener Diode 4.65 V 100 mW ±2.15% Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
CDZFHT2RA4.7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±2.15%
Power - Max
100 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VMN2 (SOD-923)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.15000kr.3.15
10kr.2.10900kr.21.09
100kr.1.36320kr.136.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.69205kr.5,536.40
16.000kr.0.63671kr.10,187.36
24.000kr.0.60851kr.14,604.24
40.000kr.0.57683kr.23,073.20
56.000kr.0.55808kr.31,252.48
80.000kr.0.55459kr.44,367.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.15000
Unit Price with VAT:kr.3.93750