
CDZFHT2RA33B | |
|---|---|
DigiKey Part Number | CDZFHT2RA33BTR-ND - Tape & Reel (TR) CDZFHT2RA33BCT-ND - Cut Tape (CT) CDZFHT2RA33BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA33B |
Description | DIODE ZENER 32.97V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 32.97 V 100 mW ±2.49% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZFHT2RA33B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.49% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.39627 | kr.3,170.16 |
| 16.000 | kr.0.36102 | kr.5,776.32 |
| 24.000 | kr.0.34305 | kr.8,233.20 |
| 40.000 | kr.0.32286 | kr.12,914.40 |
| 56.000 | kr.0.31090 | kr.17,410.40 |
| 80.000 | kr.0.29927 | kr.23,941.60 |
| 200.000 | kr.0.28131 | kr.56,262.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

