
CDZFHT2RA22B | |
|---|---|
DigiKey Part Number | 846-CDZFHT2RA22BTR-ND - Tape & Reel (TR) 846-CDZFHT2RA22BCT-ND - Cut Tape (CT) 846-CDZFHT2RA22BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA22B |
Description | DIODE ZENER 22V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 100 mW ±2.11% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.11% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.1.91000 | kr.19.10 |
| 100 | kr.1.21210 | kr.121.21 |
| 500 | kr.0.90844 | kr.454.22 |
| 1.000 | kr.0.81024 | kr.810.24 |
| 2.000 | kr.0.72756 | kr.1,455.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.59930 | kr.4,794.40 |
| 16.000 | kr.0.54999 | kr.8,799.84 |
| 24.000 | kr.0.52487 | kr.12,596.88 |
| 40.000 | kr.0.49663 | kr.19,865.20 |
| 56.000 | kr.0.47992 | kr.26,875.52 |
| 80.000 | kr.0.46618 | kr.37,294.40 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |

