
CDZFHT2RA15B | |
|---|---|
DigiKey Part Number | CDZFHT2RA15BTR-ND - Tape & Reel (TR) CDZFHT2RA15BCT-ND - Cut Tape (CT) CDZFHT2RA15BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA15B |
Description | DIODE ZENER 14.66V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 14.66 V 100 mW ±2.18% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZFHT2RA15B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.18% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 42 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.23500 | kr.12.35 |
| 100 | kr.1.00950 | kr.100.95 |
| 500 | kr.0.84876 | kr.424.38 |
| 1.000 | kr.0.63657 | kr.636.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.63657 | kr.5,092.56 |
| 16.000 | kr.0.62384 | kr.9,981.44 |
| 24.000 | kr.0.55459 | kr.13,310.16 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

