BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C8V2LYFHT116

DigiKey Part Number
846-BZX84C8V2LYFHT116TR-ND - Tape & Reel (TR)
846-BZX84C8V2LYFHT116CT-ND - Cut Tape (CT)
846-BZX84C8V2LYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C8V2LYFHT116
Description
DIODE ZENER 8.2V 250MW SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 250 mW ±6.1% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.1%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.781
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.42100kr.14.21
100kr.0.72320kr.72.32
500kr.0.59520kr.297.60
1.000kr.0.53120kr.531.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49549kr.1,486.47
6.000kr.0.40960kr.2,457.60
9.000kr.0.28800kr.2,592.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500