Zener Diode 7.5 V 250 mW ±6% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C7V5LYFHT116

DigiKey Part Number
846-BZX84C7V5LYFHT116TR-ND - Tape & Reel (TR)
846-BZX84C7V5LYFHT116CT-ND - Cut Tape (CT)
846-BZX84C7V5LYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C7V5LYFHT116
Description
DIODE ZENER 7.5V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 250 mW ±6% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B7V5LYFHT116Rohm Semiconductor11846-BZX84B7V5LYFHT116CT-NDkr.2.35000Parametric Equivalent
BZX84B7V5LYT116Rohm Semiconductor25846-BZX84B7V5LYT116CT-NDkr.2.22000Parametric Equivalent
BZX84C7V5LT116Rohm Semiconductor2.900846-BZX84C7V5LT116CT-NDkr.1.27000Parametric Equivalent
BZX84C7V5LYT116Rohm Semiconductor2.701846-BZX84C7V5LYT116CT-NDkr.2.09000Parametric Equivalent
BZX84-C7V5-QRNexperia USA Inc.3.0001727-BZX84-C7V5-QRCT-NDkr.0.89000Parametric Equivalent
In-Stock: 1.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.44600kr.14.46
100kr.0.90600kr.90.60
500kr.0.67116kr.335.58
1.000kr.0.59520kr.595.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45648kr.1,369.44
6.000kr.0.40576kr.2,434.56
9.000kr.0.32968kr.2,967.12
15.000kr.0.30436kr.4,565.40
21.000kr.0.28530kr.5,991.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750