
BZX84B5V1LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B5V1LYT116TR-ND - Tape & Reel (TR) 846-BZX84B5V1LYT116CT-ND - Cut Tape (CT) 846-BZX84B5V1LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V1LYT116 |
Description | DIODE ZENER 5.1V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±1.96% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.27300 | kr.12.73 |
| 100 | kr.0.79800 | kr.79.80 |
| 500 | kr.0.58988 | kr.294.94 |
| 1.000 | kr.0.52263 | kr.522.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43694 | kr.1,310.82 |
| 6.000 | kr.0.39369 | kr.2,362.14 |
| 9.000 | kr.0.37163 | kr.3,344.67 |
| 15.000 | kr.0.34682 | kr.5,202.30 |
| 21.000 | kr.0.33212 | kr.6,974.52 |
| 30.000 | kr.0.31784 | kr.9,535.20 |
| 75.000 | kr.0.28647 | kr.21,485.25 |
| 150.000 | kr.0.26709 | kr.40,063.50 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

