
BZX84C3V9LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C3V9LYT116TR-ND - Tape & Reel (TR) 846-BZX84C3V9LYT116CT-ND - Cut Tape (CT) 846-BZX84C3V9LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V9LYT116 |
Description | DIODE ZENER 3.9V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±5.13% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.13% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.28200 | kr.12.82 |
| 100 | kr.0.80060 | kr.80.06 |
| 500 | kr.0.59088 | kr.295.44 |
| 1.000 | kr.0.52286 | kr.522.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40400 | kr.1,212.00 |
| 6.000 | kr.0.36353 | kr.2,181.18 |
| 9.000 | kr.0.34290 | kr.3,086.10 |
| 15.000 | kr.0.31969 | kr.4,795.35 |
| 21.000 | kr.0.30594 | kr.6,424.74 |
| 30.000 | kr.0.29614 | kr.8,884.20 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

