Zener Diode 3 V 250 mW ±6.67% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V0LYT116

DigiKey Part Number
846-BZX84C3V0LYT116TR-ND - Tape & Reel (TR)
846-BZX84C3V0LYT116CT-ND - Cut Tape (CT)
846-BZX84C3V0LYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V0LYT116
Description
DIODE ZENER 3V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 250 mW ±6.67% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.67%
Supplier Device Package
SOT-23
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V0LYFHT116Rohm Semiconductor1.197846-BZX84C3V0LYFHT116CT-NDkr.1.84000Parametric Equivalent
BZX84-B3V0-QRNexperia USA Inc.2.0001727-BZX84-B3V0-QRCT-NDkr.1.14000Parametric Equivalent
BZX84C3V0Shenzhen Slkormicro Semicon Co., Ltd.1.5325399-BZX84C3V0CT-NDkr.0.70000Parametric Equivalent
In-Stock: 2.647
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.26800kr.12.68
100kr.0.79190kr.79.19
500kr.0.58442kr.292.21
1.000kr.0.51715kr.517.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43156kr.1,294.68
6.000kr.0.38834kr.2,330.04
9.000kr.0.36628kr.3,296.52
15.000kr.0.34149kr.5,122.35
21.000kr.0.32680kr.6,862.80
30.000kr.0.31252kr.9,375.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250