Zener Diode 36 V 250 mW ±5.56% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C36VLYT116

DigiKey Part Number
846-BZX84C36VLYT116TR-ND - Tape & Reel (TR)
846-BZX84C36VLYT116CT-ND - Cut Tape (CT)
846-BZX84C36VLYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C36VLYT116
Description
DIODE ZENER 36V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 250 mW ±5.56% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.56%
Supplier Device Package
SOT-23
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B36VLFHT116Rohm Semiconductor2.613BZX84B36VLFHT116CT-NDkr.1.47000Parametric Equivalent
BZX84B36VLYFHT116Rohm Semiconductor2.891846-BZX84B36VLYFHT116CT-NDkr.2.56000Parametric Equivalent
BZX84B36VLYT116Rohm Semiconductor859846-BZX84B36VLYT116CT-NDkr.2.24000Parametric Equivalent
BZX84C36VLYFHT116Rohm Semiconductor2.950846-BZX84C36VLYFHT116CT-NDkr.2.37000Parametric Equivalent
In-Stock: 2.766
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.28200kr.12.82
100kr.0.80060kr.80.06
500kr.0.59088kr.295.44
1.000kr.0.52286kr.522.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43633kr.1,308.99
6.000kr.0.39262kr.2,355.72
9.000kr.0.37033kr.3,332.97
15.000kr.0.34526kr.5,178.90
21.000kr.0.33041kr.6,938.61
30.000kr.0.31597kr.9,479.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000