
BZX84B9V1LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B9V1LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B9V1LYFHT116CT-ND - Cut Tape (CT) 846-BZX84B9V1LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B9V1LYFHT116 |
Description | DIODE ZENER 9.1V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±1.98% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.98% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.52000 | kr.2.52 |
| 10 | kr.1.79300 | kr.17.93 |
| 100 | kr.0.88370 | kr.88.37 |
| 500 | kr.0.72060 | kr.360.30 |
| 1.000 | kr.0.59340 | kr.593.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53729 | kr.1,611.87 |
| 6.000 | kr.0.45795 | kr.2,747.70 |
| 9.000 | kr.0.32250 | kr.2,902.50 |
| Unit Price without VAT: | kr.2.52000 |
|---|---|
| Unit Price with VAT: | kr.3.15000 |


