
BZX84B7V5LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B7V5LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B7V5LYFHT116CT-ND - Cut Tape (CT) 846-BZX84B7V5LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B7V5LYFHT116 |
Description | DIODE ZENER 7.5V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B7V5LYT116 | Rohm Semiconductor | 25 | 846-BZX84B7V5LYT116CT-ND | kr.2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.44600 | kr.14.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55297 | kr.1,658.91 |
| 6.000 | kr.0.45014 | kr.2,700.84 |
| 9.000 | kr.0.36772 | kr.3,309.48 |
| 15.000 | kr.0.33325 | kr.4,998.75 |
| 21.000 | kr.0.31700 | kr.6,657.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

