Zener Diode 6.2 V 250 mW ±1.94% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B6V2LYFHT116

DigiKey Part Number
846-BZX84B6V2LYFHT116TR-ND - Tape & Reel (TR)
846-BZX84B6V2LYFHT116CT-ND - Cut Tape (CT)
846-BZX84B6V2LYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B6V2LYFHT116
Description
DIODE ZENER 6.2V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±1.94% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.94%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.38000kr.2.38
10kr.1.46600kr.14.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50898kr.1,526.94
6.000kr.0.45981kr.2,758.86
9.000kr.0.43474kr.3,912.66
15.000kr.0.40655kr.6,098.25
21.000kr.0.38985kr.8,186.85
30.000kr.0.37362kr.11,208.60
75.000kr.0.33798kr.25,348.50
150.000kr.0.32150kr.48,225.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.38000
Unit Price with VAT:kr.2.97500