Half Bridge Driver Synchronous Buck Converters DrMOS 39-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ5279QI

DigiKey Part Number
785-AOZ5279QITR-ND - Tape & Reel (TR)
785-AOZ5279QICT-ND - Cut Tape (CT)
785-AOZ5279QIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ5279QI
Description
25V/60A SMART POWER STAGE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS 39-QFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive, Capacitive
Technology
DrMOS
Rds On (Typ)
-
Current - Output / Channel
60A
Current - Peak Output
150A
Voltage - Load
3V ~ 25V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection
Current Limiting, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
39-PowerWFQFN Module
Supplier Device Package
39-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.18000kr.22.18
10kr.16.65400kr.166.54
25kr.15.27760kr.381.94
100kr.13.76080kr.1,376.08
250kr.13.03800kr.3,259.50
500kr.12.87774kr.6,438.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.80044kr.35,401.32
Manufacturers Standard Package
Unit Price without VAT:kr.22.18000
Unit Price with VAT:kr.27.72500