BZX84B27VLYFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.22000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.672
Unit Price: kr.0.30000
Datasheet
Zener Diode 27 V 250 mW ±1.85% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B27VLYFHT116

DigiKey Part Number
846-BZX84B27VLYFHT116TR-ND - Tape & Reel (TR)
846-BZX84B27VLYFHT116CT-ND - Cut Tape (CT)
846-BZX84B27VLYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B27VLYFHT116
Description
DIODE ZENER 27V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 250 mW ±1.85% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.85%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62132kr.1,863.96
6.000kr.0.45014kr.2,700.84
9.000kr.0.36772kr.3,309.48
15.000kr.0.33325kr.4,998.75
21.000kr.0.31700kr.6,657.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.62132
Unit Price with VAT:kr.0.77665