Parametric Equivalent
Parametric Equivalent

BZX84B22VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84B22VLFHT116TR-ND - Tape & Reel (TR) BZX84B22VLFHT116CT-ND - Cut Tape (CT) BZX84B22VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B22VLFHT116 |
Description | DIODE ZENER 22V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±1.82% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B22VLFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.82% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29499 | kr.884.97 |
| 6.000 | kr.0.26402 | kr.1,584.12 |
| 9.000 | kr.0.24822 | kr.2,233.98 |
| 15.000 | kr.0.23044 | kr.3,456.60 |
| 21.000 | kr.0.21991 | kr.4,618.11 |
| 30.000 | kr.0.20967 | kr.6,290.10 |
| 75.000 | kr.0.18717 | kr.14,037.75 |
| 150.000 | kr.0.17326 | kr.25,989.00 |
| 300.000 | kr.0.16158 | kr.48,474.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |


