
BZX84B16VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B16VLT116TR-ND - Tape & Reel (TR) 846-BZX84B16VLT116CT-ND - Cut Tape (CT) 846-BZX84B16VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B16VLT116 |
Description | DIODE ZENER 16V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±1.87% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.87% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.85000 | kr.8.50 |
| 100 | kr.0.52500 | kr.52.50 |
| 500 | kr.0.38370 | kr.191.85 |
| 1.000 | kr.0.33786 | kr.337.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27949 | kr.838.47 |
| 6.000 | kr.0.24998 | kr.1,499.88 |
| 9.000 | kr.0.23493 | kr.2,114.37 |
| 15.000 | kr.0.21799 | kr.3,269.85 |
| 21.000 | kr.0.20795 | kr.4,366.95 |
| 30.000 | kr.0.19818 | kr.5,945.40 |
| 75.000 | kr.0.17674 | kr.13,255.50 |
| 150.000 | kr.0.16349 | kr.24,523.50 |
| 300.000 | kr.0.15236 | kr.45,708.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

