
BZX84B11VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B11VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B11VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84B11VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B11VLYFHT116 |
Description | DIODE ZENER 11V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±1.82% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.82% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56000 | kr.15.60 |
| 100 | kr.0.97890 | kr.97.89 |
| 500 | kr.0.72732 | kr.363.66 |
| 1.000 | kr.0.64579 | kr.645.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54201 | kr.1,626.03 |
| 6.000 | kr.0.48965 | kr.2,937.90 |
| 9.000 | kr.0.46295 | kr.4,166.55 |
| 15.000 | kr.0.43293 | kr.6,493.95 |
| 21.000 | kr.0.41515 | kr.8,718.15 |
| 30.000 | kr.0.39786 | kr.11,935.80 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

