Zener Diode 18 V 250 mW ±6.39% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C18VLT116

DigiKey Part Number
846-BZX84C18VLT116TR-ND - Tape & Reel (TR)
846-BZX84C18VLT116CT-ND - Cut Tape (CT)
846-BZX84C18VLT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C18VLT116
Description
DIODE ZENER 18V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 18 V 250 mW ±6.39% Surface Mount SSD3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.39%
Supplier Device Package
SSD3
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B18VLFHT116Rohm Semiconductor2.092BZX84B18VLFHT116CT-NDkr.1.14000Parametric Equivalent
BZX84B18VLYFHT116Rohm Semiconductor2.299846-BZX84B18VLYFHT116CT-NDkr.2.54000Parametric Equivalent
BZX84B18VLYT116Rohm Semiconductor513846-BZX84B18VLYT116CT-NDkr.2.22000Parametric Equivalent
BZX84C18VLYFHT116Rohm Semiconductor3.001846-BZX84C18VLYFHT116CT-NDkr.2.35000Parametric Equivalent
BZX84C18VLYT116Rohm Semiconductor1.425846-BZX84C18VLYT116CT-NDkr.2.09000Parametric Equivalent
In-Stock: 215
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.78000kr.7.80
100kr.0.41840kr.41.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37279kr.1,118.37
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750