Zener Diode 11 V 250 mW ±2% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B11VLT116

DigiKey Part Number
846-BZX84B11VLT116TR-ND - Tape & Reel (TR)
846-BZX84B11VLT116CT-ND - Cut Tape (CT)
846-BZX84B11VLT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B11VLT116
Description
DIODE ZENER 11V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 11 V 250 mW ±2% Surface Mount SSD3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SSD3
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B11VLFHT116Rohm Semiconductor2.068BZX84B11VLFHT116CT-NDkr.1.46000Parametric Equivalent
BZX84B11VLYFHT116Rohm Semiconductor4.832846-BZX84B11VLYFHT116CT-NDkr.2.54000Parametric Equivalent
BZX84B11VLYT116Rohm Semiconductor343846-BZX84B11VLYT116CT-NDkr.2.22000Parametric Equivalent
BZX84B11-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B11-HE3_A-08TR-NDkr.0.37581Parametric Equivalent
BZX84B11-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B11-HE3_A-18TR-NDkr.0.39649Parametric Equivalent
In-Stock: 2.601
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.85000kr.8.50
100kr.0.52500kr.52.50
500kr.0.38370kr.191.85
1.000kr.0.33786kr.337.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27949kr.838.47
6.000kr.0.24998kr.1,499.88
9.000kr.0.23493kr.2,114.37
15.000kr.0.21799kr.3,269.85
21.000kr.0.20795kr.4,366.95
30.000kr.0.19818kr.5,945.40
75.000kr.0.17674kr.13,255.50
150.000kr.0.16349kr.24,523.50
300.000kr.0.15236kr.45,708.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750