
BZX84B10VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B10VLYT116TR-ND - Tape & Reel (TR) 846-BZX84B10VLYT116CT-ND - Cut Tape (CT) 846-BZX84B10VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B10VLYT116 |
Description | DIODE ZENER 10V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B10VLT116 | Rohm Semiconductor | 1.671 | 846-BZX84B10VLT116CT-ND | kr.1.41000 | Parametric Equivalent |
| BZX84B10VLYFHT116 | Rohm Semiconductor | 1.681 | 846-BZX84B10VLYFHT116CT-ND | kr.2.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.37200 | kr.13.72 |
| 100 | kr.0.85890 | kr.85.89 |
| 500 | kr.0.63510 | kr.317.55 |
| 1.000 | kr.0.56267 | kr.562.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47043 | kr.1,411.29 |
| 6.000 | kr.0.42386 | kr.2,543.16 |
| 9.000 | kr.0.40011 | kr.3,600.99 |
| 15.000 | kr.0.37340 | kr.5,601.00 |
| 21.000 | kr.0.35758 | kr.7,509.18 |
| 30.000 | kr.0.34219 | kr.10,265.70 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

