Image for BZ1A5001GM-E1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ1A5001GM-E1

DigiKey Part Number
BZ1A5001GM-E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZ1A5001GM-E1
Description
IC REG CHARG PUMP 4.5V/5V BGA-MD
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 4.5V, 5V 1 Output 175mA, 190mA 9-VFBGA Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
238kHz, 642kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-30°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
BGA-MD
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.