
BUS1DJC3GWZ-E2 | |
|---|---|
DigiKey Part Number | 846-BUS1DJC3GWZ-E2TR-ND - Tape & Reel (TR) 846-BUS1DJC3GWZ-E2CT-ND - Cut Tape (CT) 846-BUS1DJC3GWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUS1DJC3GWZ-E2 |
Description | 1CH ULTRA SMALL HIGH SIDE LOAD S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A UCSP30L1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 140mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Short Circuit | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | UCSP30L1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.2.02500 | kr.20.25 |
| 25 | kr.1.80840 | kr.45.21 |
| 100 | kr.1.56800 | kr.156.80 |
| 250 | kr.1.45332 | kr.363.33 |
| 500 | kr.1.38404 | kr.692.02 |
| 1.000 | kr.1.32715 | kr.1,327.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.25678 | kr.3,770.34 |
| 6.000 | kr.1.22234 | kr.7,334.04 |
| 9.000 | kr.1.20509 | kr.10,845.81 |
| 15.000 | kr.1.18599 | kr.17,789.85 |
| 21.000 | kr.1.17482 | kr.24,671.22 |
| 30.000 | kr.1.16408 | kr.34,922.40 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |


