
BU97960MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BU97960MUV-E2TR-ND - Tape & Reel (TR) 846-BU97960MUV-E2CT-ND - Cut Tape (CT) 846-BU97960MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU97960MUV-E2 |
Description | LOW DUTY LCD SEGMENT DRIVERS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LCD Driver VQFN28V5050A |
Datasheet | Datasheet |
EDA/CAD Models | BU97960MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 76 Segment, 120 Segment | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 25 µA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | VQFN28V5050A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.8.14100 | kr.81.41 |
| 25 | kr.7.40240 | kr.185.06 |
| 100 | kr.6.58660 | kr.658.66 |
| 250 | kr.6.19848 | kr.1,549.62 |
| 500 | kr.5.96430 | kr.2,982.15 |
| 1.000 | kr.5.77156 | kr.5,771.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.40592 | kr.13,514.80 |
| 5.000 | kr.5.28684 | kr.26,434.20 |
| 7.500 | kr.5.22725 | kr.39,204.38 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

