
BD8LB600FS-CE2 | |
|---|---|
DigiKey Part Number | BD8LB600FS-CE2TR-ND - Tape & Reel (TR) BD8LB600FS-CE2CT-ND - Cut Tape (CT) BD8LB600FS-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8LB600FS-CE2 |
Description | IC PWR SWITCH N-CHAN 4:8 24SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 4:8 N-Channel 1A 24-SSOP-A |
Datasheet | Datasheet |
EDA/CAD Models | BD8LB600FS-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 4:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 1.1Ohm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SSOP-A | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.11000 | kr.24.11 |
| 10 | kr.18.21000 | kr.182.10 |
| 25 | kr.16.72840 | kr.418.21 |
| 100 | kr.15.09700 | kr.1,509.70 |
| 250 | kr.14.31960 | kr.3,579.90 |
| 500 | kr.13.85112 | kr.6,925.56 |
| 1.000 | kr.13.46532 | kr.13,465.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.14784 | kr.26,295.68 |
| 4.000 | kr.12.88664 | kr.51,546.56 |
| Unit Price without VAT: | kr.24.11000 |
|---|---|
| Unit Price with VAT: | kr.30.13750 |






