
BU9458KV-E2 | |
|---|---|
DigiKey Part Number | 846-BU9458KV-E2TR-ND - Tape & Reel (TR) 846-BU9458KV-E2CT-ND - Cut Tape (CT) 846-BU9458KV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9458KV-E2 |
Description | IC DECODER USB HOST AUDIO 64LQFP |
Customer Reference | |
Detailed Description | Audio Decoder IC USB 64-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BU9458KV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Audio Decoder | |
Applications | USB | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-VQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.36000 | kr.189.36 |
| 10 | kr.152.99500 | kr.1,529.95 |
| 25 | kr.143.91120 | kr.3,597.78 |
| Unit Price without VAT: | kr.189.36000 |
|---|---|
| Unit Price with VAT: | kr.236.70000 |

