
BU94502CMUV-E2 | |
|---|---|
DigiKey Part Number | BU94502CMUV-E2TR-ND - Tape & Reel (TR) BU94502CMUV-E2CT-ND - Cut Tape (CT) BU94502CMUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU94502CMUV-E2 |
Description | AAC/WMA/MP3 + SD MEMORY CARD + I |
Customer Reference | |
Detailed Description | Audio Decoder IC USB VQFN040-V6060 |
Datasheet | Datasheet |
EDA/CAD Models | BU94502CMUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Audio Decoder | |
Applications | USB | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | VQFN040-V6060 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.82000 | kr.66.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.39.74157 | kr.79,483.14 |
| Unit Price without VAT: | kr.66.82000 |
|---|---|
| Unit Price with VAT: | kr.83.52500 |


