
BU90009GWZ-E2 | |
|---|---|
DigiKey Part Number | 846-BU90009GWZ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU90009GWZ-E2 |
Description | IC REG BUCK 1.3V 1A UCSP35L1 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 1A 6-XFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BU90009GWZ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UCSP35L1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.72811 | kr.5,184.33 |
| 6.000 | kr.1.68341 | kr.10,100.46 |
| 9.000 | kr.1.66102 | kr.14,949.18 |
| 15.000 | kr.1.63622 | kr.24,543.30 |
| 21.000 | kr.1.62174 | kr.34,056.54 |
| 30.000 | kr.1.60780 | kr.48,234.00 |
| Unit Price without VAT: | kr.1.72811 |
|---|---|
| Unit Price with VAT: | kr.2.16014 |

