Buck Switching Regulator IC Positive Fixed 1V 1 Output 1A 6-XFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU90008GWZ-E2

DigiKey Part Number
BU90008GWZ-E2TR-ND - Tape & Reel (TR)
BU90008GWZ-E2CT-ND - Cut Tape (CT)
BU90008GWZ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU90008GWZ-E2
Description
IC REG BUCK 1V 1A UCSP35L1
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1V 1 Output 1A 6-XFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
BU90008GWZ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UCSP35L1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.61400kr.36.14
25kr.3.25120kr.81.28
100kr.2.85050kr.285.05
250kr.2.65900kr.664.75
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750