
BU90023NUX-TR | |
|---|---|
DigiKey Part Number | 846-BU90023NUX-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU90023NUX-TR |
Description | IC REG BUCK 1.23V 1.5A 8VSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.23V 1 Output 1.5A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BU90023NUX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.33034 | kr.9,321.36 |
| 8.000 | kr.2.27717 | kr.18,217.36 |
| 12.000 | kr.2.25053 | kr.27,006.36 |
| 20.000 | kr.2.22102 | kr.44,420.40 |
| 28.000 | kr.2.20379 | kr.61,706.12 |
| Unit Price without VAT: | kr.2.33034 |
|---|---|
| Unit Price with VAT: | kr.2.91293 |

