BU90004GWZ-E2-EVK-101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU90004GWZ-E2-EVK-101

DigiKey Part Number
BU90004GWZ-E2-EVK-101-ND
Manufacturer
Manufacturer Product Number
BU90004GWZ-E2-EVK-101
Description
EVAL BOARD FOR BU90004
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
BU90004 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
1A
Voltage - Input
2.3V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
5.4MHz
Contents
Board(s)
Utilized IC / Part
BU90004
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.207.68000kr.207.68
Manufacturers Standard Package
Unit Price without VAT:kr.207.68000
Unit Price with VAT:kr.259.60000