BU90003 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU90003GWZ-E2-EVK-101

DigiKey Part Number
846-BU90003GWZ-E2-EVK-101-ND
Manufacturer
Manufacturer Product Number
BU90003GWZ-E2-EVK-101
Description
EVAL BOARD FOR BU90003
Customer Reference
Detailed Description
BU90003 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A
Manufacturer
Rohm Semiconductor
Voltage - Input
2.3V ~ 5.5V
Packaging
Box
Regulator Topology
Buck
Part Status
Discontinued at DigiKey
Frequency - Switching
4MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
BU90003
Voltage - Output
1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Alternate Purchasing Options

26In Stock
Purchasing Option