
BU90002GWZ-EVK-101 | |
|---|---|
DigiKey Part Number | 846-BU90002GWZ-EVK-101-ND |
Manufacturer | |
Manufacturer Product Number | BU90002GWZ-EVK-101 |
Description | EVAL BOARD FOR BU90002 |
Customer Reference | |
Detailed Description | BU90002 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Rohm Semiconductor | Voltage - Input 4V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 6MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part BU90002 |
Voltage - Output 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU90002GWZ-E2-EVK-101 | Rohm Semiconductor | 0 | BU90002GWZ-E2-EVK-101-ND | kr.246.79000 | Similar |


