
BZ1A5001GM-E1 | |
|---|---|
DigiKey Part Number | BZ1A5001GM-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZ1A5001GM-E1 |
Description | IC REG CHARG PUMP 4.5V/5V BGA-MD |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 4.5V, 5V 1 Output 175mA, 190mA 9-VFBGA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 238kHz, 642kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | BGA-MD | |
Base Product Number |

