
BU7485G-TR | |
|---|---|
DigiKey Part Number | BU7485GTR-ND - Tape & Reel (TR) BU7485GCT-ND - Cut Tape (CT) BU7485GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7485G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7485G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.93900 | kr.29.39 |
| 25 | kr.2.63360 | kr.65.84 |
| 100 | kr.2.30130 | kr.230.13 |
| 250 | kr.2.14220 | kr.535.55 |
| 500 | kr.2.04628 | kr.1,023.14 |
| 1.000 | kr.1.96732 | kr.1,967.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.86982 | kr.5,609.46 |
| 6.000 | kr.1.82208 | kr.10,932.48 |
| 9.000 | kr.1.79819 | kr.16,183.71 |
| 15.000 | kr.1.77170 | kr.26,575.50 |
| 21.000 | kr.1.75622 | kr.36,880.62 |
| 30.000 | kr.1.74133 | kr.52,239.90 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

