Standard (General Purpose) Amplifier 1 Circuit 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7485G-TR

DigiKey Part Number
BU7485GTR-ND - Tape & Reel (TR)
BU7485GCT-ND - Cut Tape (CT)
BU7485GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7485G-TR
Description
IC OPAMP GP 1 CIRCUIT 5SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU7485G-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
1.5mA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.507
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.3.02900kr.30.29
25kr.2.71360kr.67.84
100kr.2.37010kr.237.01
250kr.2.20652kr.551.63
500kr.2.10762kr.1,053.81
1.000kr.2.02635kr.2,026.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.92591kr.5,777.73
6.000kr.1.87675kr.11,260.50
9.000kr.1.85213kr.16,669.17
15.000kr.1.82485kr.27,372.75
21.000kr.1.80892kr.37,987.32
30.000kr.1.79358kr.53,807.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000