
BU7462SNUX-TR | |
|---|---|
DigiKey Part Number | BU7462SNUXTR-ND - Tape & Reel (TR) BU7462SNUXCT-ND - Cut Tape (CT) BU7462SNUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7462SNUX-TR |
Description | IC CMOS 2 CIRCUIT VSON008X2030 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 300µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.4.43700 | kr.44.37 |
| 25 | kr.4.00480 | kr.100.12 |
| 100 | kr.3.52490 | kr.352.49 |
| 250 | kr.3.29628 | kr.824.07 |
| 500 | kr.3.15854 | kr.1,579.27 |
| 1.000 | kr.3.04518 | kr.3,045.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.87503 | kr.11,500.12 |
| 8.000 | kr.2.81183 | kr.22,494.64 |
| 12.000 | kr.2.78017 | kr.33,362.04 |
| 20.000 | kr.2.74510 | kr.54,902.00 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |

