BU7462SF-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 168
Unit Price: kr.4.24000
Datasheet
CMOS Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7462SF-E2

DigiKey Part Number
BU7462SF-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU7462SF-E2
Description
IC CMOS 2 CIRCUIT 8SOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
300µA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.94915kr.9,872.88
5.000kr.3.85688kr.19,284.40
7.500kr.3.81066kr.28,579.95
12.500kr.3.75946kr.46,993.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.94915
Unit Price with VAT:kr.4.93644