
BU7462NUX-TR | |
|---|---|
DigiKey Part Number | 846-BU7462NUX-TR-ND - Tape & Reel (TR) 846-BU7462NUX-TRCT-ND - Cut Tape (CT) 846-BU7462NUX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7462NUX-TR |
Description | IC CMOS 2 CIRCUIT VSON008X2030 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BU7462NUX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 300µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.51100 | kr.35.11 |
| 25 | kr.3.15320 | kr.78.83 |
| 100 | kr.2.76100 | kr.276.10 |
| 250 | kr.2.57456 | kr.643.64 |
| 500 | kr.2.46218 | kr.1,231.09 |
| 1.000 | kr.2.36958 | kr.2,369.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.23066 | kr.8,922.64 |
| 8.000 | kr.2.17905 | kr.17,432.40 |
| 12.000 | kr.2.15320 | kr.25,838.40 |
| 20.000 | kr.2.12456 | kr.42,491.20 |
| 28.000 | kr.2.10781 | kr.59,018.68 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

