
BU7445SHFV-TR | |
|---|---|
DigiKey Part Number | BU7445SHFVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7445SHFV-TR |
Description | IC OPAMP GP 1 CIRCUIT 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-HVSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 40µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.99464 | kr.8,983.92 |
| 6.000 | kr.2.92455 | kr.17,547.30 |
| 9.000 | kr.2.88946 | kr.26,005.14 |
| 15.000 | kr.2.85056 | kr.42,758.40 |
| 21.000 | kr.2.82785 | kr.59,384.85 |
| Unit Price without VAT: | kr.2.99464 |
|---|---|
| Unit Price with VAT: | kr.3.74330 |

