Image for BU7331EKN-E2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7331EKN-E2

DigiKey Part Number
BU7331EKN-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU7331EKN-E2
Description
IC CLOCK GENERATOR HQFN20V
Customer Reference
Detailed Description
Clock Generator IC 75MHz 1 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
75MHz
Divider/Multiplier
No/No
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
HQFN20V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.